text.skipToContent text.skipToNavigation

Manufacturer Part #

2359527-1

Nector T Series 16-14 AWG Crimp Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2359527-1 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Female/Socket Crimp
No of Positions: 1
Wire Gauge: AWG 16-14
Contact Material: Copper Alloy
Contact Plating: Tin
Operating Temp Range: -40°C to +85°C
Voltage Rating: 600V
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
4500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,192.50
USD
Quantity
Unit Price
1,500+
$0.265
Product Variant Information section