text.skipToContent text.skipToNavigation

Manufacturer Part #

350689-7

Universal Mate-N-Lok Gold (30) 24-18 AWG Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
TE Connectivity 350689-7 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Current Rating: 19A
Voltage Rating: 600V
Termination Style: Crimp
Contact Plating: Gold
Gender: Female
Wire Gauge: AWG 24-18
Operating Temp Range: -55°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$8,000.00
USD
Quantity
Unit Price
20,000+
$0.40
Product Variant Information section