text.skipToContent text.skipToNavigation

Manufacturer Part #

40888

Ring Terminal Connector 8 Stud D-Shaped 16-20 AWG Crimp

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 40888 - Technical Attributes
Attributes Table
Type: Ring
Wire Gauge: AWG 20-16
Contact Material: Brass
Contact Plating: Nickel
Gender: Female
Operating Temp Range: -40°C to +110°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
40000
Multiple Of:
20000
Total
$4,880.00
USD
Quantity
Unit Price
20,000+
$0.122
Product Variant Information section