text.skipToContent text.skipToNavigation

Manufacturer Part #

5-963715-1

MQS REC CONT

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
TE Connectivity 5-963715-1 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Current Rating: 7.5A
Termination Style: Crimp
Contact Plating: Tin
Gender: Receptacle, Female Sockets
Wire Gauge: AWG 20-18
Operating Temp Range: -40°C to +120°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
140,000
USA:
140,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$305.00
USD
Quantity
Unit Price
10,000
$0.0305
20,000
$0.03
30,000
$0.0297
40,000
$0.0295
50,000+
$0.0289
Product Variant Information section