text.skipToContent text.skipToNavigation

Manufacturer Part #

533236-4

96 Position Triple Rows Gray Euro Shroud Connector Accessory

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TE Connectivity 533236-4 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Vertical
No of Positions: 96
No of Rows: 3
Pitch: 2.54 mm
Termination: Solder
Material: Polyester
Color: Grey
Mounting Method: Through Hole
Pricing Section
Global Stock:
144
USA:
144
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
144
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$198.72
USD
Quantity
Unit Price
200
$1.38
400
$1.37
800
$1.36
1,000+
$1.35
Product Variant Information section