text.skipToContent text.skipToNavigation

Manufacturer Part #

609159340201000

9159 Series 2 Way Plug Wire Latch

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 609159340201000 - Technical Attributes
Attributes Table
Type: Accessory
No of Positions: 2
Color: White
Material: Nylon
Features & Applications

60-9159-340-201-000 is a latch for SSL-Cable Plug. SSL-Cable Plug allows two PCB's to be mated end-to-end creating strips of LED lighting, designed specifically for the unique Solid State Lighting (SSL) market requiring coplanar (horizontal-to-horizontal) PCB mating with a 5 Amp current rating.

Features:

  • Material: glass filled nylon 46
  • Latch available to retain mated plug
  • Packed in bags, 1400 pieces per bag
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$784.00
USD
Quantity
Unit Price
1,400
$0.285
2,800
$0.28
7,000+
$0.275