text.skipToContent text.skipToNavigation

Manufacturer Part #

609176001521100

9176 Series 1 Position White Ø 1.6 - 2.1 mm 18-24 AWG Single IDC Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 609176001521100 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
No of Positions: 1
Wire Gauge: AWG 18-20
Color: White
Material: Nylon
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$665.00
USD
Quantity
Unit Price
5,000
$0.133
10,000+
$0.13