text.skipToContent text.skipToNavigation

Manufacturer Part #

609176003016099

9176 Series 3 Position Black Ø 1.6 mm 18-24 AWG Single Standard IDC Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 609176003016099 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Cover
No of Positions: 3
Wire Gauge: AWG 22-24
Color: Black
Material: Nylon
Features & Applications

60-9176-003-016-099 is an accessory cap for surface mount IDC (Isulation Displacement Connectors) wire to board connection, with wire stop.

Surface mount Insulation Displacement Connectors (IDC) were developed to meet the harsh automotive and industrial market applications for connecting individual wires directly to a PCB ranging from 14 AWG to 28 AWG.

Features:

  • Cap material: glass filled nylon 46
  • For use with standard 9176 IDC Connectors
  • Cap designed to accomodate wire insulation diameters:
    • 1.1 MM tO 1.6 MM
    • 1.6 MM tO 2.1 MM
  • Packed in bags, 1000 pieces per bag
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,035.00
USD
Quantity
Unit Price
1,000
$0.355
2,000
$0.35
3,000
$0.345
5,000+
$0.34