text.skipToContent text.skipToNavigation

Manufacturer Part #

640309-6

Universal MATE-N-LOK 12-10 AWG Wire to Cable Pin Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
TE Connectivity 640309-6 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Pin
Wire Gauge: AWG 10-12
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 19A
Gender: Male
Operating Temp Range: -55°C to +105°C
Voltage Rating: 600V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$9,850.00
USD
Quantity
Unit Price
10,000+
$0.985
Product Variant Information section