text.skipToContent text.skipToNavigation

Manufacturer Part #

66740-6

MultiMate Type XII Series 14-12 AWG Discrete Wire Crimp Female Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
TE Connectivity 66740-6 - Technical Attributes
Attributes Table
Type: Stamped
Current Rating: 35A
Termination Style: Crimp
Contact Plating: Gold
Gender: Pin
Wire Gauge: AWG 12-16
Material: Copper°C
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,299.00
USD
Quantity
Unit Price
2
$13.54
4
$13.44
15
$13.26
25
$13.18
50+
$12.99
Product Variant Information section