text.skipToContent text.skipToNavigation

Manufacturer Part #

709155001615008

9155 Series 1 Position Gold Plated Surface Mount Spring Battery Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX 709155001615008 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Solder
No of Positions: 1
Contact Material: Berylium Copper
Contact Plating: Gold
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
3,000
$0.23
6,000+
$0.225
Product Variant Information section