text.skipToContent text.skipToNavigation

Manufacturer Part #

709176001501006

9176 Series 1 Way 18 Gauge Stranded Discrete Wire IDC Contact

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
KYOCERA AVX 709176001501006 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: IDC Terminal
No of Positions: 1
Wire Gauge: AWG 18
Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +125°C
Mounting Method: PCB Mount
Features & Applications
The 709176001501006 is a 1 Way, 18 Gauge Stranded Discrete Wire IDC Contact.

It is developed to meet the harsh automotive and industrial market applications for connecting individual wires directly to a PCB ranging from 14 AWG to 28 AWG.

Features and Benefits:

  • IDC contact is supplied in T&R pockets for standard SMT placement
  • IDC contact provides a gas-tight connection to the PCB for long term reliability
  • Optional termination cap provides additional strain relief for severe environments
  • Tested to automotive levels on shock, vibration and temperature cycling for reliability
  • Reduced total applied cost versus solder or crimp processes
  • Individual contacts can be located anywhere on the PCB based on specific application

Applications:

  • Connecting discrete wire components directly to the PCB
  • Bringing power and signals onto a PCB
  • Daisy chaining PCB’s together to create a continuous string of boards
    Pricing Section
    Global Stock:
    5,000
    USA:
    5,000
    On Order:
    0
    Factory Stock:Factory Stock:
    0
    Factory Lead Time:
    8 Weeks
    Minimum Order:
    1000
    Multiple Of:
    1000
    tariff icon
    Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
    Total
    $103.00
    USD
    Quantity
    Unit Price
    1,000
    $0.103
    3,000
    $0.10
    4,000
    $0.0994
    10,000
    $0.0971
    15,000+
    $0.0948
    Product Variant Information section