text.skipToContent text.skipToNavigation

Manufacturer Part #

709177001512006

9177 Series 1 Position IDC 16 AWG Surface Mount Contact Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 709177001512006 - Technical Attributes
Attributes Table
Type: Contact
Wire Gauge: AWG 16
Contact Plating: Tin
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.00
USD
Quantity
Unit Price
700
$0.44
1,400
$0.43
2,800
$0.425
3,500+
$0.415