text.skipToContent text.skipToNavigation

Manufacturer Part #

709177001522006

9177 Series 1 Position IDC 18 AWG Surface Mount Contact Connector

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Date Code:
Product Specification Section
KYOCERA AVX 709177001522006 - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: IDC Terminal
Wire Gauge: AWG 18
Contact Material: Phosphor Bronze
Contact Plating: Tin
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2800
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,176.00
USD
Quantity
Unit Price
700
$0.43
1,400
$0.425
2,100
$0.42
3,500+
$0.41