text.skipToContent text.skipToNavigation

Manufacturer Part #

776310-1

DEUTSCH Conn Power M 4 Position 6 mm ST Cable Mount 4 Terminal 1 Port

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776310-1 - Technical Attributes
Attributes Table
Type: Header
Pin or Socket: Pin
Contact Termination: Solder
Material Finish: Gold
Contact Material: Copper Alloy
Color: Black
No of Rows: 1
No of Positions: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,740.00
USD
Quantity
Unit Price
1,000+
$4.74
Product Variant Information section