text.skipToContent text.skipToNavigation

Manufacturer Part #

776428-4

DEUTSCH AMPSEAL 16 Green 2 Position 1 Row Straight Receptacle Pin Cap Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 776428-4 - Technical Attributes
Attributes Table
Type: Receptacle
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Color: Black
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$532.00
USD
Quantity
Unit Price
400
$1.33
800
$1.32
1,200
$1.31
1,600+
$1.30
Product Variant Information section