text.skipToContent text.skipToNavigation

Manufacturer Part #

AT475A

Black Push Button Switch Cap

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The AT475 Series black Push Button Sculptured cap for MB2400 series

Features:

  • For Use With/Related Products AB, BB, FB, M2 and MB2400 Series
  • Mounting Type Slip On
  • Size 5.10mm Dia x 4.00mm H

Specification:

  • Family Accessories: - Caps 
  • Switch Type: Pushbutton
  • Shape: Round
  • Color: Black
?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.75
USD
Quantity
Unit Price
50
$0.415
125
$0.405
250
$0.40
500
$0.395
1,250+
$0.38
Product Variant Information section