text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-20-0144

Gold-plated, Male Stamped & Formed, Contact, Standard Pin, Size 20, 16-22AWG

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems AT60-20-0144 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 16-22
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7.5A
Gender: Pin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
288,000
Factory Lead Time:
16 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$4,080.00
USD
Quantity
Unit Price
16,000+
$0.255
Product Variant Information section