text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-202-16NKIT

Copper Alloy Nickel Finish Size 16 Crimp 16-20 AWG Pin Contact Kit (10 PCS)

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
Amphenol Sine Systems AT60-202-16NKIT - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 16-20
Contact Material: Copper Alloy
Contact Plating: Nickel
Current Rating: 13A
Gender: Pin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$22.30
USD
Quantity
Unit Price
5
$4.46
20
$4.37
50
$4.32
125
$4.26
300+
$4.15
Product Variant Information section