text.skipToContent text.skipToNavigation

Manufacturer Part #

HDC14-6

DEUTSCH Automotive Connector PA GF Gray Dust Cap

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
TE Connectivity HDC14-6 - Technical Attributes
Attributes Table
Accessory Type: Cap (Cover), Protective
For Use With/Related Products: HD10 Series Plug
Color: Grey
No of Positions: 6
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
1,875
USA:
1,875
625
Factory Stock:Factory Stock:
827
Factory Lead Time:
13 Weeks
Minimum Order:
625
Multiple Of:
625
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,087.50
USD
Quantity
Unit Price
625+
$1.74
Product Variant Information section