text.skipToContent text.skipToNavigation

Manufacturer Part #

MP10B23T

Pin contact, 2.5mm, machined, tin plating over nickel

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems MP10B23T - Technical Attributes
Attributes Table
Type: Pin
Wire Gauge: AWG 10-12
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 35A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.00
USD
Quantity
Unit Price
1,000
$0.655
2,000+
$0.64
Product Variant Information section