text.skipToContent text.skipToNavigation

Manufacturer Part #

MP14M23F

Pin Contact, Machined, Gold Flash, Wire Range 2.0-2.5mm², 14 AWG

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Date Code: 2527
Product Specification Section
Amphenol Sine Systems MP14M23F - Technical Attributes
Attributes Table
Type: Pin
Wire Gauge: AWG 14-16
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 13A
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
40
$0.585
125
$0.57
250
$0.56
750
$0.545
1,500+
$0.53