text.skipToContent text.skipToNavigation

Manufacturer Part #

MP20W23F

Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2302
Product Specification Section
Amphenol Sine Systems MP20W23F - Technical Attributes
Attributes Table
Type: Pin
Wire Gauge: AWG 20-22
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 7.5A
Mounting Method: Cable Mount
Pricing Section
Global Stock:
5,432
USA:
5,432
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
25
$0.80
75
$0.78
200
$0.76
400
$0.75
1,250+
$0.715
Product Variant Information section