text.skipToContent text.skipToNavigation

Manufacturer Part #

RT00188PNH

Eco-Mate 8 Position Size 18 Square Flange for Male Pin Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT00188PNH - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 8
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 375V
Current Rating: 23A
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$946.00
USD
Quantity
Unit Price
3
$9.73
10
$9.63
25
$9.55
75
$9.46
150+
$9.35
Product Variant Information section