text.skipToContent text.skipToNavigation

Manufacturer Part #

RT002448PNH

Eco-Mate 48 Position Size 24 Square Flange for Male Pin Receptacle Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT002448PNH - Technical Attributes
Attributes Table
Style/Orientation: Panel Mount Receptacle
No of Positions: 48
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 300V
Current Rating: 13A
Operating Temp Range: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,407.00
USD
Quantity
Unit Price
2
$14.68
5
$14.55
20
$14.37
40
$14.28
100+
$14.07
Product Variant Information section