text.skipToContent text.skipToNavigation

Manufacturer Part #

RT06102SNH

Zinc Alloy Nickel Plated 4 Position #16/20 Size 10 Female Plug Connector

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems RT06102SNH - Technical Attributes
Attributes Table
Type: Cable Assembly
Style/Orientation: Free Hanging Plug
No of Positions: 4
Mating Type: Bayonet
Termination: Female/Socket Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 350V
Current Rating: 13A
Operating Temp Range: -40°C to +105°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,636.00
USD
Quantity
Unit Price
2
$17.07
5
$16.93
20
$16.71
40
$16.61
100+
$16.36
Product Variant Information section