text.skipToContent text.skipToNavigation

Manufacturer Part #

RT0W61419PNH

Eco-Mate 19 Position Size 14 Insert for Male Pin Circular Plug Housing

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Amphenol Sine Systems RT0W61419PNH - Technical Attributes
Attributes Table
Type: CPC-Connector
Style/Orientation: Free Hanging Plug
No of Positions: 19
Mating Type: Bayonet
Termination: Male/Pin Crimp
IP Rating: IP67
Material: Zinc/Nickel Plated
Voltage Rating: 150V
Current Rating: 7.5A
Operating Temp Range: -40°C to +105°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.28
USD
Quantity
Unit Price
2
$15.14
5
$15.01
20
$14.82
40
$14.73
100+
$14.51
Product Variant Information section