text.skipToContent text.skipToNavigation

Manufacturer Part #

SC000146

Copper Alloy Gold Plated 28 - 24 AWG Size 20 Crimp Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems SC000146 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 28-24
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 10A
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8,250.00
USD
Quantity
Unit Price
30
$0.61
100
$0.595
250
$0.585
500
$0.575
1,500+
$0.55
Product Variant Information section