text.skipToContent text.skipToNavigation

Manufacturer Part #

SC000345

AHDP Series Copper Alloy Silver Plated 7 - 10 AWG 3.6 mm Solid Pin Contact

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems SC000345 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 80A
Gender: Male
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
22,000
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
150
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,290.00
USD
Quantity
Unit Price
10
$2.44
30
$2.41
75
$2.38
200
$2.35
400+
$2.29
Product Variant Information section