text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-2544

2.50mm (0.094, 3/32, Sub Mini, Miniature) - Headphone Phone Plug Stereo

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Same Sky SP-2544 - Technical Attributes
Attributes Table
Type: Phone-Jack
Signal Line: Stereo
Gender: Male
No of Positions: 4
Shielding: No
Mating Type: Push Pull
Rated Voltage: 12V
Rated Current: 1A
Contact Material: Brass, (Housing : Polyvinyl Chloride)
Color: Black
Insulation Resistance: 50MΩ
Contact Resistance: 100mΩ
Withstand Voltage: 200VAC
Termination: Solder
Operating Temp Range: -25°C to +70°C
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
500
$1.24
1,000
$1.23
1,500+
$1.22
Product Variant Information section