text.skipToContent text.skipToNavigation

Manufacturer Part #

SYM-001T-P0.6(N)

SM Series 2.5 mm 28-22 AWG Crimp Pin Contact Connector

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
JST SYM-001T-P0.6(N) - Technical Attributes
Attributes Table
Type: Contact
Contact Termination: Male/Pin Crimp
Contact Plating: Tin
Insulation Resistance: 500MΩ
Operating Temp Range: -25°C to +85°C
Voltage Rating: 250V
Mounting Method: Wire Mount
Pricing Section
Global Stock:
8,500
USA:
8,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8500
Multiple Of:
8500
Total
$296.65
USD
Quantity
Unit Price
8,500
$0.0349
17,000
$0.0343
25,500
$0.034
34,000
$0.0338
42,500+
$0.033
Product Variant Information section