text.skipToContent text.skipToNavigation

Manufacturer Part #

W6S

DEUTSCH TPA (Terminal Position Assurance) Wedge Lock - Orange

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
TE Connectivity W6S - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Wedge Lock
No of Positions: 6
Color: Orange
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
2,864
USA:
2,864
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.10
USD
Quantity
Unit Price
1
$0.0998
250
$0.0975
1,000
$0.0941
2,500
$0.0918
10,000+
$0.0865
Product Variant Information section