text.skipToContent text.skipToNavigation

Manufacturer Part #

WB-51PAL

DEUTSCH DRB Series 51 Position Gray Wedge Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
TE Connectivity WB-51PAL - Technical Attributes
Attributes Table
Accessory Type: Wedgelock
For Use With/Related Products: DRB Series Receptacles
Color: Grey
No of Positions: 51
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
133
USA:
133
On Order:
0
Factory Stock:Factory Stock:
13,547
Factory Lead Time:
13 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$21.30
USD
Quantity
Unit Price
15
$1.42
40
$1.41
125
$1.39
250
$1.37
750+
$1.34
Product Variant Information section