text.skipToContent text.skipToNavigation

Manufacturer Part #

WB-51SAL

DEUTSCH DRB Series 51 Position Gray Wedge Lock Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
TE Connectivity WB-51SAL - Technical Attributes
Attributes Table
Accessory Type: Wedgelock
For Use With/Related Products: DRB Series Plugs
Color: Grey
No of Positions: 51
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$4.28
USD
Quantity
Unit Price
20
$1.07
50
$1.05
150
$1.02
300
$1.01
1,000+
$0.955
Product Variant Information section