text.skipToContent text.skipToNavigation

Manufacturer Part #

ACPS-KN

1/4" Nickel Finish Ring/Sleeve/Tip Cable Mount Straight Male Stereo Phone Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems ACPS-KN - Technical Attributes
Attributes Table
Type: RCA-Jack
Signal Line: Stereo
Gender: Male
No of Positions: 3
Mating Type: Push Pull
Rated Current: 10A
Contact Material: Brass
Color: Silver
Termination: Solder
Operating Temp Range: -25°C to +75°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,960.00
USD
Quantity
Unit Price
10
$4.17
25
$4.11
50
$4.07
150
$4.01
300+
$3.92
Product Variant Information section