text.skipToContent text.skipToNavigation

Manufacturer Part #

KM2P

Nickel Finish Shell Ø 3.5 mm 14 mm Mating Length Mono Phone Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems KM2P - Technical Attributes
Attributes Table
Signal Line: Mono
Gender: Male
No of Positions: 2
Shielding: No
Contact Material: Brass
Color: Silver
Termination: Solder
Operating Temp Range: -20°C to +65°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$798.00
USD
Quantity
Unit Price
10
$2.77
30
$2.73
75
$2.70
200
$2.66
400+
$2.60
Product Variant Information section