text.skipToContent text.skipToNavigation

Manufacturer Part #

KS3P

Silver Body Ø 3.5 mm 13.8 mm Mating Length Stereo HeadPhone Plug

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems KS3P - Technical Attributes
Attributes Table
Signal Line: Stereo
Gender: Male
No of Positions: 3
Shielding: No
Color: Black
Termination: Crimp
Operating Temp Range: -20°C to +65°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
200
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
10
$3.16
25
$3.12
75
$3.08
150
$3.05
400+
$2.97
Product Variant Information section