text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-2-MD

2 Pole Loudspeaker D Type Flange,Thru Holes, Solder Tabs 3/16", Black Finish

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems SP-2-MD - Technical Attributes
Attributes Table
No of Positions: 2
Rated Voltage: 133V
Rated Current: 20A
Contact Material: Phosphor Bronze
Color: Black
Insulation Resistance: 2GΩ
Contact Resistance: 3mΩ
Operating Temp Range: -25°C to +75°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
10
$2.24
30
$2.21
75
$2.18
200
$2.15
400+
$2.10
Product Variant Information section