text.skipToContent text.skipToNavigation

Manufacturer Part #

TM2P

1/4" Phone Plug, Mono Male, Nickel Sleeve and Tip Professional Range, Heavy Duty

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Sine Systems TM2P - Technical Attributes
Attributes Table
Signal Line: Mono
Gender: Male
No of Positions: 2
Shielding: No
Rated Current: 10A
Contact Material: Brass
Color: Silver
Operating Temp Range: -25°C to +75°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
100
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,002.00
USD
Quantity
Unit Price
10
$3.46
25
$3.42
75
$3.37
150
$3.34
400+
$3.25
Product Variant Information section