text.skipToContent text.skipToNavigation

Manufacturer Part #

75869-130LF

QKE HDR SS STR DP

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Amphenol Communications Solutions 75869-130LF - Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 2.54 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Male
Type: Shrouded Header
Mating Type: Push - Pull
Color: Blue
Insulation Resistance: 100GΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,594
USA:
1,594
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$308.00
USD
Quantity
Unit Price
800
$0.385
1,600
$0.38
2,400
$0.375
4,000+
$0.365
Product Variant Information section