text.skipToContent text.skipToNavigation

Manufacturer Part #

A114020-90

DuraMate™ AHDM Series Size 18 Silver Nut

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Amphenol Sine Systems A114020-90 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Panel Nut
No of Positions: 6
Color: Silver
Material: Aluminum
Contact Plating: Nickel
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
1,184
USA:
1,184
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.80
USD
Quantity
Unit Price
20
$1.19
50
$1.17
150
$1.16
300
$1.15
1,000+
$1.12
Product Variant Information section