text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDP18-PN01

Shell Size 18 Panel Nut

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Amphenol Sine Systems AHDP18-PN01 - Technical Attributes
Attributes Table
Type: Accessory
Accessory Type: Panel Nut
Color: Black
Material: Thermoplastic
Operating Temp Range: -55°C to +125°C
Pricing Section
Global Stock:
62
USA:
62
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
20
$1.17
50
$1.15
150
$1.14
300
$1.13
1,000+
$1.10
Product Variant Information section