text.skipToContent text.skipToNavigation

Manufacturer Part #

AHDPBS-010-2405

Size 24 Conduit Snap over Straight Backshell

Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 1825
Product Specification Section
Technical Attributes
Attributes Table
Type: Cable Assembly
IP Rating: IP67
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Wire Mount
Pricing Section
Stock:
50
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$118.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
25
$4.73
75
$4.05
125
$3.97
375
$3.82
625+
$3.75
Product Variant Information section