text.skipToContent text.skipToNavigation

Manufacturer Part #

AT06-6S-RD01

6-Way Plug, Female Connector with Reduced Diameter Seals (E-Seal)

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Amphenol Sine Systems AT06-6S-RD01 - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 6
No of Rows: 3
Contact Termination: Crimp Terminal
Gender: Female
Type: Board to Board (Backplane)
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Thermoplastic
Color: Grey
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
6,548
USA:
6,548
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$23.75
USD
Quantity
Unit Price
25
$0.95
75
$0.925
200
$0.905
400
$0.89
1,250+
$0.85
Product Variant Information section