text.skipToContent text.skipToNavigation

Manufacturer Part #

AT60-16-0822

Nickel-plated, Male Stamped & Formed, Contact, Size 16, 20-22AWG

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Amphenol Sine Systems AT60-16-0822 - Technical Attributes
Attributes Table
Style: Non-Insulated
Type: Crimp Contact
Wire Gauge: AWG 20-22
Contact Material: Copper Alloy
Contact Plating: Nickel
Current Rating: 13A
Gender: Pin
Mounting Method: Wire Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
16,000
Factory Lead Time:
16 Weeks
Minimum Order:
16000
Multiple Of:
16000
Total
$3,104.00
USD
Quantity
Unit Price
16,000+
$0.194
Product Variant Information section