text.skipToContent text.skipToNavigation

Manufacturer Part #

ATM06-12SB

12-Way Plug, Female Connector, B Position Key

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Amphenol Sine Systems ATM06-12SB - Technical Attributes
Attributes Table
Connector Type: Plug
No of Positions: 12
No of Rows: 2
Contact Termination: Crimp Terminal
Gender: Female
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Material: Thermoplastic
Color: Black
Fastening Type: Latch Lock
Mounting Method: Wire Mount
Pricing Section
Global Stock:
470
USA:
470
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$25.25
USD
Quantity
Unit Price
25
$1.01
75
$0.985
150
$0.97
400
$0.945
1,000+
$0.905
Product Variant Information section