text.skipToContent text.skipToNavigation

Manufacturer Part #

ATP04-2P-BLK

2-Way Receptacle, Male Connector , Black

ECAD Model:
Mfr. Name: Amphenol Sine Systems
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Amphenol Sine Systems ATP04-2P-BLK - Technical Attributes
Attributes Table
Connector Type: Receptacle
No of Positions: 2
No of Rows: 1
Contact Termination: Crimp Terminal
Gender: Female
Type: Receptacle
Style/Orientation: Free Hanging Plug
Termination: Crimp
Color: Black
Mounting Method: Wire Mount
Pricing Section
Global Stock:
298
USA:
298
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
14 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$21.30
USD
Quantity
Unit Price
15
$1.42
40
$1.40
125
$1.38
250
$1.37
750+
$1.33
Product Variant Information section