text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP24-24-23PN

DEUTSCH 23 Position Receptacle Housing Panel Mount Dust Cap Circular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2505
Product Specification Section
TE Connectivity HDP24-24-23PN - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Pin
Contact Termination: Crimp Terminal
Shell Size: 24-23
Color: Black
No of Positions: 23
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$347.10
USD
Quantity
Unit Price
30
$11.57
60
$11.50
90
$11.46
120
$11.44
150+
$11.35
Product Variant Information section