text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP24-24-47SE

DEUTSCH HDP20 Series 47 Position Black Circular Housing Receptacle Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity HDP24-24-47SE - Technical Attributes
Attributes Table
Type: Receptacle Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Shell Size: 24-47
Color: Black
No of Positions: 47
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
720
USA:
720
On Order:
0
Factory Stock:Factory Stock:
64,314
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$279.90
USD
Quantity
Unit Price
30
$9.33
60
$9.27
90
$9.24
120
$9.22
150+
$9.15
Product Variant Information section