text.skipToContent text.skipToNavigation

Manufacturer Part #

HDP26-18-21SN

DEUTSCH HDP Series 21 Position Black Circular Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2606
Product Specification Section
TE Connectivity HDP26-18-21SN - Technical Attributes
Attributes Table
Type: Plug Housing
Pin or Socket: Socket
Contact Termination: Crimp Terminal
Shell Size: 18-21
Color: Black
No of Positions: 21
Operating Temp Range: -55°C to +125°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
195
USA:
195
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$30.75
USD
Quantity
Unit Price
3
$10.25
10
$10.15
25
$10.07
75
$9.97
150+
$9.86
Product Variant Information section